-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25 WTB, HDR, SMT, RA, 10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4717
|
Newark | 1-1734261-0 - 1.25 Wtb, Hdr, Smt, Ra, 10P Rohs Compliant: Yes |Te Connectivity 1-1734261-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 / $2.4900 | Buy Now |
DISTI #
21R1738
|
Newark | 1.25 Wtb, Hdr, Smt, Ra, 10P |Te Connectivity 1-1734261-0 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89AK3631
|
Newark | Conn, R/A Hdr, 10Pos, 1Row, 1.25Mm |Te Connectivity 1-1734261-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0900 / $3.8100 | Buy Now |
DISTI #
A98757CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5039 In Stock |
|
$2.3504 / $3.9200 | Buy Now |
DISTI #
73773733
|
RS | 1.25 WTB, HDR, SMT, RA, 10P, PCB Headers and Receptacles | TE Connectivity 1-1734261-0 Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.8800 | RFQ |
|
Future Electronics | 1.25 WTB, HDR, SMT, RA, 10P RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.8100 | Buy Now |
DISTI #
AMP1-1734261-0
|
Heilind Electronics | 1.25 WTB HDR SMT RA 10P | Americas - 0 in Stock |
|
$2.2590 | Buy Now |
|
Onlinecomponents.com | 1.25 WTB, HDR, SMT, RA, 10P RoHS: Compliant |
1000 Partner Stock |
|
$2.0000 / $2.4900 | Buy Now |
DISTI #
13323181
|
Verical | Conn High Performance Interconnect HDR 10 POS 1.25mm Solder RA Side Entry SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.0800 | Buy Now |
DISTI #
AMP1-1734261-0
|
Interstate Connecting Components | 1.25 WTB HDR SMT RA 10P | 0 |
|
$2.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734261-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734261-0
TE Connectivity
1.25 WTB, HDR, SMT, RA, 10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.185 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1734261-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734261-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1734261-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1734261-0 vs 4-1734261-0 |