-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB B ,white,30",4pos,R/A, SMT, W/ Post
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7126
|
Newark | Std Usb Type B, R/A, Smt, White |Amp Te Connectivity 1-1734346-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
1-1734346-2-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4P SMD RA Min Qty: 16000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9943 | Buy Now |
DISTI #
1-1734346-2
|
Avnet Americas | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Bulk (Alt: 1-1734346-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0870 | Buy Now |
DISTI #
571-1-1734346-2
|
Mouser Electronics | USB Connectors White 30" 4P R/A SMT RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.9660 | Buy Now |
DISTI #
AMP1-1734346-2
|
Heilind Electronics | USB B ,WHITE,30 ,4POS,R/A, SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD USB TYPE B, R/A, SMT, WHITE RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
DISTI #
1-1734346-2
|
Avnet Americas | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R - Bulk (Alt: 1-1734346-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0870 | Buy Now |
DISTI #
AMP1-1734346-2
|
Interstate Connecting Components | USB B ,WHITE,30 ,4POS,R/A, SMT | 0 |
|
Buy Now | |
DISTI #
1-1734346-2
|
Avnet Abacus | Conn USB RCP 4 POS 1.25mm Solder RA SMD 4 Terminal 1 Port T/R (Alt: 1-1734346-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 1600 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734346-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734346-2
TE Connectivity
USB B ,white,30",4pos,R/A, SMT, W/ Post
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1734346-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734346-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788712-1 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-1734346-2 vs 788712-1 |
788712-3 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-1734346-2 vs 788712-3 |
1-788712-3 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-1734346-2 vs 1-788712-3 |
1734346-4 | Telecom and Datacom Connector, 4 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1-1734346-2 vs 1734346-4 |
1734346-1 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle | TE Connectivity | 1-1734346-2 vs 1734346-1 |
1734346-3 | Telecom and Datacom Connector, 4 Contact(s), Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1-1734346-2 vs 1734346-3 |
1-788712-4 | 4 CONTACT(S), FEMALE, RIGHT ANGLE USB CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-1734346-2 vs 1-788712-4 |