Part Details for 1-1734507-4 by TE Connectivity
Overview of 1-1734507-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1734507-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1734507-4-ND
|
DigiKey | HDR, 2MM PITCH, 14P, R/A, MT, 8U Min Qty: 12000 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6026 | Buy Now |
DISTI #
1-1734507-4
|
Avnet Americas | HDR, 2MM PITCH, 14P, R/A, MT, 8U AU - Bag (Alt: 1-1734507-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.6324 | Buy Now |
DISTI #
571-1-1734507-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR, 2mm pitch, 14P, R/A, MT, 8u" AU RoHS: Compliant | 0 |
|
$0.6410 | Order Now |
DISTI #
72016246
|
RS | Connector, HDR, 2mm pitch, 14P, R/A, MT, 8u AU | TE Connectivity 1-1734507-4 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5620 | Buy Now |
DISTI #
AMP1-1734507-4
|
Heilind Electronics | HDR, 2MM PITCH, 14P, R/A, MT, | Americas - 0 in Stock |
|
$0.5079 / $0.5155 | Buy Now |
|
Onlinecomponents.com | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU RoHS: Compliant | 0 |
|
$0.6110 / $1.7180 | Buy Now |
DISTI #
1-1734507-4
|
Avnet Americas | HDR, 2MM PITCH, 14P, R/A, MT, 8U AU - Bag (Alt: 1-1734507-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0 |
|
$0.6324 | Buy Now |
DISTI #
AMP1-1734507-4
|
Interstate Connecting Components | HDR, 2MM PITCH, 14P, R/A, MT, | 0 |
|
$0.5079 / $0.5155 | Buy Now |
|
Master Electronics | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU RoHS: Compliant | 0 |
|
$0.6110 / $1.7180 | Buy Now |
Part Details for 1-1734507-4
1-1734507-4 CAD Models
1-1734507-4 Part Data Attributes:
|
1-1734507-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734507-4
TE Connectivity
HDR, 2mm pitch, 14P, R/A, MT, 8u" AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.148 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
Alternate Parts for 1-1734507-4
This table gives cross-reference parts and alternative options found for 1-1734507-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734507-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N4614-2200 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3M Electronics | 1-1734507-4 vs N4614-2200 |
5-5176837-1 | 16 AMPMODU 2MM, H, AU, LF | TE Connectivity | 1-1734507-4 vs 5-5176837-1 |
1761607-5 | IDC LOW PRO HDR 14P RA LG LAT BLK | TE Connectivity | 1-1734507-4 vs 1761607-5 |
75867-302 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 1-1734507-4 vs 75867-302 |
2-1761679-5 | IDC LOW PRO HDR 14P VERT BLUE | TE Connectivity | 1-1734507-4 vs 2-1761679-5 |
N4614-2200 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 1-1734507-4 vs N4614-2200 |
1761606-5 | IDC LOW PRO HDR 14P VERT LG LA | TE Connectivity | 1-1734507-4 vs 1761606-5 |
2-1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT BLUE | TE Connectivity | 1-1734507-4 vs 2-1761609-5 |
2-1761605-5 | IDC LOW PRO HDR 14P RA BLUE | TE Connectivity | 1-1734507-4 vs 2-1761605-5 |
1761608-5 | IDC LOW PRO HDR 14P VERT SHT L | TE Connectivity | 1-1734507-4 vs 1761608-5 |