1-1734741-4
TE Connectivity
Description: .5 FPC VT ZIF Type-B 14 CONT

Overview of 1-1734741-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1734741-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1-1734741-4TR-ND
DigiKey .5 FPC VT ZIF TYPE-B 14 CONT Min Qty: 21000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 21,000 $0.6584
$0.6584 Buy Now
DISTI # 1-1734741-4
Avnet Americas FPC Connector Socket 14 Position Straight Surface Mount - Tape and Reel (Alt: 1-1734741-4) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Container: Reel 0
  • 21,000 $0.5857
$0.5857 Buy Now
DISTI # 571-1-1734741-4
Mouser Electronics FFC & FPC Connectors .5 FPC VT ZIF Type-B 14 CONT RoHS: Compliant 0
  • 21,000 $0.6910
$0.6910 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 7000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 21,000 $0.6200
$0.6200 Buy Now
DISTI # AMP1-1734741-4
Heilind Electronics   Americas - 0 in Stock
  • 21,000 $0.7746
$0.7746 Buy Now
Onlinecomponents.com .5 FPC VT ZIF Type-B 14 CONT RoHS: Compliant 0
  • 5,250 $1.9590
  • 10,500 $1.0010
  • 15,750 $0.6810
  • 21,000 $0.6680
$0.6680 / $1.9590 Buy Now
DISTI # AMP1-1734741-4
Interstate Connecting Components   0
  • 21,000 $0.7746
$0.7746 Buy Now
DISTI # 1-1734741-4
Avnet Abacus (Alt: 1-1734741-4) RoHS: Compliant Min Qty: 21000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .5 FPC VT ZIF Type-B 14 CONT RoHS: Compliant 0
  • 5,250 $1.9590
  • 10,500 $1.0010
  • 15,750 $0.6810
  • 21,000 $0.6680
$0.6680 / $1.9590 Buy Now

CAD Models for 1-1734741-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1734741-4 by TE Connectivity

1-1734741-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.15 inch
Body Depth
0.163 inch
Body Length
0.5 inch
Cable Types
FFC, FPC
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE9T
MIL Conformance
NO
Mains Connector Rating
.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
120u inch
Rated Current (Signal)
0.5 A
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. 1-1734741-4
    TE Connectivity
    .5 FPC VT ZIF Type-B 14 CONT
    VS

Related Parts for 1-1734741-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1734741-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1734741-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1734741-4 would you like to use for your alert(s)?
  • Please alert me when 1-1734741-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1734741-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1734741-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1734741-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1734741-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1734741-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: