-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7162
|
Newark | Rj45,8P8C, shd, o/Y Led, W/ Panel,6U Au |Te Connectivity 1-1734795-5 RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
1-1734795-5-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2640 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9549 | Buy Now |
DISTI #
1-1734795-5
|
Avnet Americas | RJ45,8P8C,SHD,O/Y LED, W/ PANE - Trays (Alt: 1-1734795-5) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$1.8182 / $2.0528 | Buy Now |
DISTI #
571-1-1734795-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45, 8P8C, SHD, O/Y LED, W/ Panel, 6u"Au RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 2640 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.7300 | Buy Now |
DISTI #
AMP1-1734795-5
|
Heilind Electronics | RJ45,8P8C,SHD,O/Y LED, W/ PANE | Americas - 0 in Stock |
|
$2.1564 / $2.1886 | Buy Now |
|
Onlinecomponents.com | RJ45,8P8C,SHD,O/Y LED, W/ Panel,6u"Au RoHS: Compliant | 0 |
|
$1.8200 / $4.9900 | Buy Now |
DISTI #
AMP1-1734795-5
|
Interstate Connecting Components | RJ45,8P8C,SHD,O/Y LED, W/ PANE | 0 |
|
$2.1564 / $2.1886 | Buy Now |
DISTI #
1-1734795-5
|
Avnet Abacus | (Alt: 1-1734795-5) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RJ45,8P8C,SHD,O/Y LED, W/ Panel,6u"Au RoHS: Compliant | 0 |
|
$1.8200 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734795-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734795-5
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.445 inch | |
Body Depth | 0.444 inch | |
Body Length | 0.637 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 200000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Panel Mount | NO | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |