-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7173
|
Newark | 1.25 Wtb Hdr Dip, 14 Pos |Te Connectivity 1-1734829-4 RoHS: Not Compliant Min Qty: 25600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A99912-ND
|
DigiKey | CONN HEADER R/A 14POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5200 In Stock |
|
$0.6799 / $1.4400 | Buy Now |
DISTI #
1-1734829-4
|
Avnet Americas | Conn Wire to Board HDR 14 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-1734829-4) RoHS: Compliant Min Qty: 25600 Package Multiple: 6400 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-1734829-4
|
Mouser Electronics | Headers & Wire Housings 14 POS HDR R/A 1.25mm RoHS: Compliant | 0 |
|
$0.6650 | Order Now |
|
Onlinecomponents.com | 1.25 WTB HDR DIP, 14 POS RoHS: Compliant | 0 |
|
$0.6710 / $1.9710 | Buy Now |
DISTI #
1-1734829-4
|
Avnet Abacus | Conn Wire to Board HDR 14 POS 1.25mm Solder RA Thru-Hole Tube (Alt: 1-1734829-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.25 WTB HDR DIP, 14 POS RoHS: Compliant | 0 |
|
$0.6710 / $1.9710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1734829-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734829-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.185 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.758 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .8A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.8 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |