Part Details for 1-1735438-1 by TE Connectivity
Overview of 1-1735438-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 1-1735438-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4353
|
Newark | Minidimm, r/A,1.8V, ddr2,rvs,15Au/Aufl |Amp Te Connectivity 1-1735438-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 | Buy Now |
DISTI #
2266-1-1735438-1-ND
|
DigiKey | CONN SKT MINIDIMM 244POS R/A SMD Min Qty: 10 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
95 In Stock |
|
$9.8100 | Buy Now |
DISTI #
A97924-ND
|
DigiKey | CONN SKT MINIDIMM 244POS R/A SMD Min Qty: 10 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1735438-1
|
Avnet Americas | MINIDIMM,R/A,1.8V,DDR2,RVS,15A - Trays (Alt: 1-1735438-1) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, MINIDIMM, R/A, LF 0.60mm PITCH, 244 CKTS, DDR2/3 RoHS: Compliant |
95 Partner Stock |
|
$8.2800 / $9.9800 | Buy Now |
DISTI #
19957863
|
Verical | Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 95 |
|
$8.8600 / $9.2000 | Buy Now |
DISTI #
117354381-TEC
|
TME | 1-1735438-1 Min Qty: 4 | 95 |
|
$9.3300 / $10.7680 | Buy Now |
DISTI #
C1S114400740506
|
Chip1Stop | Conn DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray RoHS: Compliant | 95 |
|
$9.4200 / $10.3000 | Buy Now |
|
Master Electronics | ASSEMBLY, MINIDIMM, R/A, LF 0.60mm PITCH, 244 CKTS, DDR2/3 RoHS: Compliant |
95 Partner Stock |
|
$8.2800 / $9.9800 | Buy Now |
Part Details for 1-1735438-1
1-1735438-1 CAD Models
1-1735438-1 Part Data Attributes
|
1-1735438-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735438-1
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |