-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1792
|
Newark | 2Mm Pitch Hpi Post Header, Vertical, 13P |Te Connectivity 1-1735446-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
A100107-ND
|
DigiKey | CONN HEADER VERT 13POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11860 In Stock |
|
$0.2054 / $0.3100 | Buy Now |
DISTI #
1-1735446-3
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole - Bag (Alt: 1-1735446-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 5 Days Container: Bag | 0 |
|
$0.2177 | Buy Now |
DISTI #
571-1-1735446-3
|
Mouser Electronics | Headers & Wire Housings 13 POS HDR VERT 2.0mm RoHS: Compliant | 11210 |
|
$0.2050 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.1933 | Buy Now |
DISTI #
AMP1-1735446-3
|
Heilind Electronics | 2mm PITCH HPI POST HEADER VERTICAL 13P | Americas - 0 in Stock |
|
$0.1833 / $0.2095 | Buy Now |
|
Onlinecomponents.com | 2MM PITCH HPI POST HEADER, VERTICAL, 13P RoHS: Compliant | 0 |
|
$0.2039 / $0.4272 | Buy Now |
DISTI #
AMP1-1735446-3
|
Interstate Connecting Components | 2mm PITCH HPI POST HEADER VERTICAL 13P | 0 |
|
$0.1833 / $0.2095 | Buy Now |
DISTI #
1-1735446-3
|
Avnet Abacus | (Alt: 1-1735446-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2MM PITCH HPI POST HEADER, VERTICAL, 13P RoHS: Compliant | 0 |
|
$0.2039 / $0.4272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1735446-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735446-3
TE Connectivity
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.239 inch | |
Body Length | 1.102 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-1735446-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1735446-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103660-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1-1735446-3 vs 6-103660-2 |
6-146462-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1735446-3 vs 6-146462-3 |
3-1735446-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-1735446-3 vs 3-1735446-3 |
1-103735-2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-1735446-3 vs 1-103735-2 |
1-1734829-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-1735446-3 vs 1-1734829-3 |
1-1734595-3 | 1.0 WTB SR VT HDR 13 POS | TE Connectivity | 1-1735446-3 vs 1-1734595-3 |