-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1794
|
Newark | Hpi 2.0 Receptacle Housing, 10P |Te Connectivity 1-1735447-0 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
A100027-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13355 In Stock |
|
$0.0681 / $0.1300 | Buy Now |
DISTI #
1-1735447-0
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 1-1735447-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0633 | Buy Now |
DISTI #
571-1-1735447-0
|
Mouser Electronics | Headers & Wire Housings 10 POS RECPT 2.0mm RoHS: Compliant | 3221 |
|
$0.0590 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0562 | Buy Now |
DISTI #
AMP1-1735447-0
|
Heilind Electronics | HPI 2.0 Receptacle Housing 10P | Americas - 0 in Stock |
|
$0.0490 / $0.0713 | Buy Now |
|
Onlinecomponents.com | HPI 2.0 RECEPTACLE HOUSING, 10P RoHS: Compliant |
17175 In Stock |
|
$0.0459 / $0.0688 | Buy Now |
DISTI #
66353339
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1200 Package Multiple: 600 | Americas - 14400 |
|
$0.0660 / $0.0690 | Buy Now |
DISTI #
70315702
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Date Code: 1623 | Americas - 2400 |
|
$0.0606 / $0.0894 | Buy Now |
DISTI #
AMP1-1735447-0
|
Interstate Connecting Components | HPI 2.0 Receptacle Housing 10P | 0 |
|
$0.0490 / $0.0713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1735447-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1735447-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 0.258 inch | |
Body Length | 0.819 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 1-1735447-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1735447-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9300-010-224 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-1735447-0 vs 9300-010-224 |
535541-8 | 10 MODIV VRT SR CE 100/115 | TE Connectivity | 1-1735447-0 vs 535541-8 |
75915-310 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1-1735447-0 vs 75915-310 |
9308-210-224 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-1735447-0 vs 9308-210-224 |
103956-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-1735447-0 vs 103956-9 |
930F-210-228 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-1735447-0 vs 930F-210-228 |
103958-9 | (103958-9) 2X10 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-1735447-0 vs 103958-9 |
9300-010-226 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-1735447-0 vs 9300-010-226 |
75915-310HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 1-1735447-0 vs 75915-310HLF |
75915-310LF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Single Row, 10 positions | Amphenol Communications Solutions | 1-1735447-0 vs 75915-310LF |