-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119251-ND
|
DigiKey | CONN RCPT 4POS IDC TIN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1211 In Stock |
|
$0.4388 / $0.7700 | Buy Now |
DISTI #
1-1740533-4
|
Avnet Americas | Conn Power RCP 4 POS 5mm IDT RA Cable Mount 4 Terminal 1 Port - Tape and Reel (Alt: 1-1740533-4) RoHS: Compliant Min Qty: 7392 Package Multiple: 7392 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.3882 / $0.4252 | Buy Now |
DISTI #
571-1-1740533-4
|
Mouser Electronics | Headers & Wire Housings AMP DUOPLUG POW CONN 4POS W.PCB Locking RoHS: Compliant | 0 |
|
$0.4200 / $0.4350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7392 Package Multiple: 7392 Container: Tray | 0Tray |
|
$0.3630 | Buy Now |
DISTI #
AMP1-1740533-4
|
Heilind Electronics | AMP DUOPLUG POW CONN. 4POS W.PCB LOCKING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP DUOPLUG POW CONN. 4POS W.PCB LOCKING RoHS: Compliant | 0 |
|
$0.3825 / $0.8011 | Buy Now |
DISTI #
1-1740533-4
|
Avnet Americas | Conn Power RCP 4 POS 5mm IDT RA Cable Mount 4 Terminal 1 Port - Tape and Reel (Alt: 1-1740533-4) RoHS: Compliant Min Qty: 7392 Package Multiple: 7392 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.3882 / $0.4252 | Buy Now |
DISTI #
1-1740533-4
|
Avnet Americas | Conn Power RCP 4 POS 5mm IDT RA Cable Mount 4 Terminal 1 Port - Tape and Reel (Alt: 1-1740533-4) RoHS: Compliant Min Qty: 7392 Package Multiple: 7392 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.3882 / $0.4252 | Buy Now |
DISTI #
AMP1-1740533-4
|
Interstate Connecting Components | AMP DUOPLUG POW CONN. 4POS W.PCB LOCKING | 0 |
|
Buy Now | |
DISTI #
1-1740533-4
|
Avnet Abacus | Conn Power RCP 4 POS 5mm IDT RA Cable Mount 4 Terminal 1 Port (Alt: 1-1740533-4) RoHS: Compliant Min Qty: 7392 Package Multiple: 7392 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1740533-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1740533-4
TE Connectivity
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.087 inch | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 1-1740533-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1740533-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1740533-4 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1740533-4 vs 2-1740533-4 |
3-1740533-4 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1740533-4 vs 3-1740533-4 |
1534415-4 | Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1740533-4 vs 1534415-4 |