Part Details for 1-1740533-7 by TE Connectivity
Overview of 1-1740533-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1740533-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119253-ND
|
DigiKey | CONN RCPT 7POS IDC TIN Min Qty: 12936 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6127 | Buy Now |
DISTI #
1-1740533-7
|
Avnet Americas | AMP DUOPLUG POW CONNECTOR - Tape and Reel (Alt: 1-1740533-7) RoHS: Compliant Min Qty: 12936 Package Multiple: 4312 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.6495 | Buy Now |
DISTI #
571-1-1740533-7
|
Mouser Electronics | Headers & Wire Housings AMP DUOPLUG POW CONNECTOR RoHS: Compliant | 0 |
|
$0.6430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12936 Package Multiple: 4312 Container: Tray | 0Tray |
|
$0.5770 | Buy Now |
DISTI #
AMP1-1740533-7
|
Heilind Electronics | AMP DUOPLUG POW CONNECTOR | Americas - 0 in Stock |
|
$0.6170 | Buy Now |
|
Onlinecomponents.com | AMP DUOPLUG POW CONNECTOR RoHS: Compliant | 0 |
|
$0.6280 / $1.7650 | Buy Now |
DISTI #
1-1740533-7
|
Avnet Americas | AMP DUOPLUG POW CONNECTOR - Tape and Reel (Alt: 1-1740533-7) RoHS: Compliant Min Qty: 12936 Package Multiple: 4312 Lead time: 21 Weeks, 6 Days Container: Reel | 0 |
|
$0.6495 | Buy Now |
DISTI #
AMP1-1740533-7
|
Interstate Connecting Components | AMP DUOPLUG POW CONNECTOR | 0 |
|
$0.6170 | Buy Now |
|
Master Electronics | AMP DUOPLUG POW CONNECTOR RoHS: Compliant | 0 |
|
$0.6280 / $1.7650 | Buy Now |
Part Details for 1-1740533-7
1-1740533-7 CAD Models
1-1740533-7 Part Data Attributes:
|
1-1740533-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1740533-7
TE Connectivity
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.287 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.087 inch | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 1-1740533-7
This table gives cross-reference parts and alternative options found for 1-1740533-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1740533-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1534415-7 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1740533-7 vs 1534415-7 |
1394918-7 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Gray Insulator, Receptacle | TE Connectivity | 1-1740533-7 vs 1394918-7 |