-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,CABLE MNT,3 CONTACTS,0.197 PITCH,LOCKING,NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127796-ND
|
DigiKey | CONN RCPT HSG 0.187 3POS NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3536 In Stock |
|
$0.3549 / $0.6200 | Buy Now |
DISTI #
1-1743068-1
|
Avnet Americas | 187 P.LOCK 3P HSG FOR DRYER - Bag (Alt: 1-1743068-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 12 Weeks, 6 Days Container: Bag | 0 |
|
$0.2964 / $0.3346 | Buy Now |
DISTI #
571-1-1743068-1
|
Mouser Electronics | Automotive Connectors 3 POS PL 187(4.8 MM) HOUSING NATURAL | 3108 |
|
$0.3290 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2820 | Buy Now |
DISTI #
AMP1-1743068-1
|
Heilind Electronics | 3P HSG FOR DRYER | Americas - 0 in Stock |
|
$0.1958 / $0.3622 | Buy Now |
|
Onlinecomponents.com | 3 POS PL 187(4.8 MM) HOUSING NATURAL RoHS: Compliant | 0 |
|
$0.3279 / $0.4780 | Buy Now |
DISTI #
AMP1-1743068-1
|
Interstate Connecting Components | 3P HSG FOR DRYER | 0 |
|
$0.1958 / $0.3622 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
1-1743068-1
|
Avnet Abacus | (Alt: 1-1743068-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Connector Accessories ROHS | 50 |
|
$0.1179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1743068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1743068-1
TE Connectivity
HEADER CONNECTOR,CABLE MNT,3 CONTACTS,0.197 PITCH,LOCKING,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.417 inch | |
Body Depth | 0.976 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |