-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 EJ-2(+) PLUG ASSY 3P SIR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7888
|
Newark | 070 Ej-2(+) Plug Assy 3P Sir |Amp Te Connectivity 1-174357-2 RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9120 / $0.9680 | Buy Now |
DISTI #
A142569-ND
|
DigiKey | CONN PLUG HSG 3POS 4.80MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1488 In Stock |
|
$1.0404 / $1.9700 | Buy Now |
DISTI #
1-174357-2
|
Avnet Americas | Conn Housing PL 3 POS 4.8mm Crimp ST - Bag (Alt: 1-174357-2) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 23 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1-174357-2
|
Mouser Electronics | Automotive Connectors 070 EJ-2+ PLUG ASSY 3P SIR RoHS: Compliant | 2610 |
|
$0.9340 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1900 Package Multiple: 1900 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.8390 | Buy Now |
DISTI #
AMP1-174357-2
|
Heilind Electronics | 070 EJ-2(+) PLUG ASSY 3P SIR | Americas - 0 in Stock |
|
$1.0234 / $1.0387 | Buy Now |
|
Onlinecomponents.com | 070 EJ-2(+) PLUG ASSY 3P SIR RoHS: Compliant |
1100 In Stock |
|
$0.8770 / $0.9530 | Buy Now |
DISTI #
69090040
|
Verical | Conn Housing PL 3 POS 4.8mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2214 | Americas - 1100 |
|
$1.1843 / $1.2389 | Buy Now |
DISTI #
77316610
|
Verical | Conn Housing PL 3 POS 4.8mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 298 |
|
$1.7313 | Buy Now |
DISTI #
1-174357-2
|
TTI | Automotive Connectors 070 EJ-2+ PLUG ASSY 3P SIR Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1900 In Stock |
|
$0.8400 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174357-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174357-2
TE Connectivity
070 EJ-2(+) PLUG ASSY 3P SIR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |