-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1744446-7) Hdr Assy, EP 2.5 RA, 17 Pos., GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7263
|
Newark | Hdr Assy, Ep 2.5 Ra, 17 Pos., Gw |Te Connectivity 1-1744446-7 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.9560 | Buy Now |
DISTI #
1-1744446-7-ND
|
DigiKey | CONN HEADER R/A 17POS 2.5MM Min Qty: 2400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8810 | Buy Now |
DISTI #
1-1744446-7
|
Avnet Americas | HDR ASSY, EP 2.5 RA, 17 POS., GW - Bulk (Alt: 1-1744446-7) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.7409 / $0.8364 | Buy Now |
DISTI #
571-1-1744446-7
|
Mouser Electronics | Headers & Wire Housings Hdr Assy, EP 2.5 RA 17 Pos., GW RoHS: Compliant | 0 |
|
$0.8350 / $0.8420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.7030 | Buy Now |
DISTI #
AMP1-1744446-7
|
Heilind Electronics | HDR ASSY, EP 2.5 RA, 17 POS., | Americas - 0 in Stock |
|
$0.8786 / $0.8917 | Buy Now |
|
Onlinecomponents.com | Hdr Assy, EP 2.5 RA, 17 Pos., GW RoHS: Compliant | 0 |
|
$0.7420 / $1.5530 | Buy Now |
DISTI #
AMP1-1744446-7
|
Interstate Connecting Components | HDR ASSY, EP 2.5 RA, 17 POS., | 0 |
|
$0.8786 / $0.8917 | Buy Now |
|
Master Electronics | Hdr Assy, EP 2.5 RA, 17 Pos., GW RoHS: Compliant | 0 |
|
$0.7420 / $1.5530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744446-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744446-7
TE Connectivity
(1-1744446-7) Hdr Assy, EP 2.5 RA, 17 Pos., GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.299 inch | |
Body Length | 1.771 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |