-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP 12P HEADER ASY NO 2,6 PINS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1744524-2-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.9300 | Buy Now |
DISTI #
1-1744524-2-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4251 | Buy Now |
DISTI #
1-1744524-2
|
Avnet Americas | EP 12P HEADER ASY NO 2,6 PINS - Bag (Alt: 1-1744524-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 4 Days Container: Bag | 0 |
|
$0.4009 | Buy Now |
DISTI #
571-1-1744524-2
|
Mouser Electronics | Headers & Wire Housings EP 12P HEADER ASY NO 2,6 PINS RoHS: Compliant | 0 |
|
$0.4250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3930 | Buy Now |
DISTI #
AMP1-1744524-2
|
Heilind Electronics | EP 12P HEADER ASY NO 2,6 PINS | Americas - 0 in Stock |
|
$0.4913 / $0.4986 | Buy Now |
|
Onlinecomponents.com | EP 12P HEADER ASY NO 2,6 PINS RoHS: Compliant | 0 |
|
$0.4147 / $0.8685 | Buy Now |
DISTI #
AMP1-1744524-2
|
Interstate Connecting Components | EP 12P HEADER ASY NO 2,6 PINS | 0 |
|
$0.4913 / $0.4986 | Buy Now |
DISTI #
1-1744524-2
|
Avnet Abacus | (Alt: 1-1744524-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EP 12P HEADER ASY NO 2,6 PINS RoHS: Compliant | 0 |
|
$0.4147 / $0.8685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1744524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1744524-2
TE Connectivity
EP 12P HEADER ASY NO 2,6 PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.323 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |