Part Details for 1-1747147-5 by TE Connectivity
Overview of 1-1747147-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-1747147-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9671
|
Newark | Dz5200 V-Rec Assy 5P 5.08Mm Pitch |Amp Te Connectivity 1-1747147-5 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 655 |
|
$15.7400 / $19.2400 | Buy Now |
DISTI #
96X7272
|
Newark | Dz5200 V-Rec Assy 5P 5.08Mm Pitch |Amp Te Connectivity 1-1747147-5 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 | Buy Now |
DISTI #
2266-1-1747147-5-ND
|
DigiKey | CONN RCPT 5POS 0.2 GOLD PCB Min Qty: 15 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
655 In Stock |
|
$15.1900 / $16.0800 | Buy Now |
DISTI #
A120275-ND
|
DigiKey | CONN RCPT 5POS 0.2 GOLD PCB Min Qty: 15 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4762 | Buy Now |
DISTI #
1-1747147-5
|
Avnet Americas | Conn Power RCP 5 POS 5.08mm Solder ST Thru-Hole 40 Terminal 1 Port Tube - Rail/Tube (Alt: 1-1747147-5) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$12.4358 / $14.9651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Tube | 0Tube |
|
$12.4000 | Buy Now |
DISTI #
AMP1-1747147-5
|
Heilind Electronics | DZ5200 V-REC ASSY 5P 5.08MM PI | Americas - 0 in Stock |
|
$11.3828 | Buy Now |
|
Onlinecomponents.com | DZ5200 V-REC ASSY 5P 5.08MM PITCH RoHS: Compliant |
655 Partner Stock |
|
$10.9300 / $18.9200 | Buy Now |
DISTI #
26579247
|
Verical | Conn Power HDR 5 POS Solder ST Thru-Hole 40 Terminal 1 Port Tube Min Qty: 15 Package Multiple: 15 | Americas - 645 |
|
$14.2400 / $15.0800 | Buy Now |
DISTI #
1-1747147-5
|
Avnet Americas | Conn Power RCP 5 POS 5.08mm Solder ST Thru-Hole 40 Terminal 1 Port Tube - Rail/Tube (Alt: 1-1747147-5) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$12.4358 / $14.9651 | Buy Now |
Part Details for 1-1747147-5
1-1747147-5 CAD Models
1-1747147-5 Part Data Attributes
|
1-1747147-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747147-5
TE Connectivity
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |