-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1747981-5) ASSY HDMI RECEPTACLE SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6796
|
Newark | Hdmi Connector, 19Pos, Rcpt, Smd Rohs Compliant: Yes |Te Connectivity 1-1747981-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$4.8300 / $6.6400 | Buy Now |
DISTI #
A110864CT-ND
|
DigiKey | CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
441 In Stock |
|
$3.5754 / $5.4900 | Buy Now |
DISTI #
1-1747981-5
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Bulk (Alt: 1-1747981-5) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9417 / $3.5400 | Buy Now |
DISTI #
571-1-1747981-5
|
Mouser Electronics | HDMI, Displayport & DVI Connectors ASSY HDMI RECEPTACLE SMT RoHS: Compliant | 279 |
|
$3.5700 / $5.8300 | Buy Now |
DISTI #
73773765
|
RS | Std HDMI, RA, SMT, Panel grd, Flange, HDMI Connectors | TE Connectivity 1-1747981-5 Min Qty: 510 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 | RFQ |
|
Future Electronics | HDMI SMT TYPE A RA RECEPTACLE ASSY RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 170 Container: Ammo Pack | 0Ammo Pack |
|
$3.4600 / $3.6700 | Buy Now |
|
Future Electronics | HDMI SMT TYPE A RA RECEPTACLE ASSY RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 | 0 |
|
$3.4600 | Buy Now |
DISTI #
AMP1-1747981-5
|
Heilind Electronics | ASSY HDMI RECEPTACLE SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant |
1020 In Stock |
|
$3.4100 / $4.2000 | Buy Now |
DISTI #
1-1747981-5
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Bulk (Alt: 1-1747981-5) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9417 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1747981-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747981-5
TE Connectivity
(1-1747981-5) ASSY HDMI RECEPTACLE SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |