-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 19 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1809
|
Newark | Assy Hdmi Receptacle Smt,new Tray Size. |Te Connectivity 1-1747981-6 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.9900 | Buy Now |
DISTI #
1-1747981-6-ND
|
DigiKey | CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 560 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9754 | Buy Now |
DISTI #
1-1747981-6
|
Avnet Americas | Conn HDMI RCP 19 POS Solder RA SMD 9 Terminal 1 Port Tray - Bulk (Alt: 1-1747981-6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 204 |
|
$2.9211 / $3.5152 | Buy Now |
DISTI #
571-1-1747981-6
|
Mouser Electronics | HDMI, Displayport & DVI Connectors ASSY HDMI RECEPT SMT NEW TRAY SIZE. RoHS: Compliant | 0 |
|
$3.3100 / $4.8300 | Order Now |
DISTI #
73773766
|
RS | Std HDMI, RA, SMT, Panel grd, Flange, HDMI Connectors | TE Connectivity 1-1747981-6 Min Qty: 560 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 | RFQ |
|
Future Electronics | 19 Position Dual Row 2.7 mm 1 Port Type A Right Angle SMT Black HDMI Receptacle RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$3.1200 | Buy Now |
|
Future Electronics | 19 Position Dual Row 2.7 mm 1 Port Type A Right Angle SMT Black HDMI Receptacle RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Tray | 0Tray |
|
$3.1200 | Buy Now |
DISTI #
AMP1-1747981-6
|
Heilind Electronics | ASSY HDMI RECEPTACLE SMTNEW TRAY SIZE. | Americas - 0 in Stock |
|
$3.0127 / $3.6948 | Buy Now |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant |
33 In Stock |
|
$2.4600 / $4.4400 | Buy Now |
DISTI #
1-1747981-6
|
Avnet Americas | Conn HDMI RCP 19 POS Solder RA SMD 9 Terminal 1 Port Tray - Bulk (Alt: 1-1747981-6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 204 |
|
$2.9211 / $3.5152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1747981-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747981-6
TE Connectivity
Telecom and Datacom Connector, 19 Contact(s), Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |