Part Details for 1-1747981-7 by TE Connectivity
Overview of 1-1747981-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-1747981-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1747981-7
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 1-1747981-7) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1-1747981-7
|
Mouser Electronics | HDMI, Displayport & DVI Connectors ASSY HDMI RECEPT SMT RoHS: Compliant | 0 |
|
$3.1400 / $4.0300 | Order Now |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0400 / $6.3400 | Buy Now |
DISTI #
1-1747981-7
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 1-1747981-7) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1747981-7
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 1-1747981-7) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant | 0 |
|
$3.0400 / $6.3400 | Buy Now |
Part Details for 1-1747981-7
1-1747981-7 CAD Models
1-1747981-7 Part Data Attributes
|
1-1747981-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1747981-7
TE Connectivity
Telecom and Datacom Connector, 19 Contact(s), Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |