Part Details for 1-174933-1 by TE Connectivity
Overview of 1-174933-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-174933-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9638
|
Newark | Automotive Housing, Plug, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 1-174933-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $1.1200 | Buy Now |
DISTI #
1-174933-1-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
438 In Stock |
|
$0.5916 / $0.9600 | Buy Now |
DISTI #
1-174933-1
|
Avnet Americas | 1-174933-1, Connectors - Trays (Alt: 1-174933-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.4702 / $0.5658 | Buy Now |
DISTI #
571-1-174933-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W CAP HSG 12P F/A RoHS: Compliant | 500 |
|
$0.5350 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$0.4810 | Buy Now |
DISTI #
AMP1-174933-1
|
Heilind Electronics | 070 MLC W-W CAP HSG 12P F/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 12P F/A RoHS: Compliant | 0 |
|
$0.5220 / $0.7850 | Buy Now |
DISTI #
1-174933-1
|
Avnet Americas | 1-174933-1, Connectors - Trays (Alt: 1-174933-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.4702 / $0.5658 | Buy Now |
DISTI #
AMP1-174933-1
|
Interstate Connecting Components | 070 MLC W-W CAP HSG 12P F/A | 0 |
|
Buy Now | |
DISTI #
1-174933-1
|
Avnet Asia | 1-174933-1, Connectors (Alt: 1-174933-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 1-174933-1
1-174933-1 CAD Models
1-174933-1 Part Data Attributes:
|
1-174933-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174933-1
TE Connectivity
070 MLC W-W CAP HSG 12P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.717 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.29 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.248 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 2.0016 N |