Part Details for 1-174936-1 by TE Connectivity
Overview of 1-174936-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-174936-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9684
|
Newark | Automotive Connectors 070 Mlc W-W Cap Hsg 20P F/A |Amp Te Connectivity 1-174936-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2.5400 / $2.9400 | Buy Now |
DISTI #
69AH9639
|
Newark | Automotive Housing, Plug, 20Pos Rohs Compliant: Yes |Amp Te Connectivity 1-174936-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.3300 | Buy Now |
DISTI #
17-1-174936-1-ND
|
DigiKey | 070 MLC W-W CAP HSG 20P F/A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
500 In Stock |
|
$1.6480 / $1.9000 | Buy Now |
DISTI #
1-174936-1
|
Avnet Americas | Conn Housing RCP 20 POS 3.5mm Crimp ST Cable Mount - Trays (Alt: 1-174936-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2664 / $1.5239 | Buy Now |
DISTI #
571-1-174936-1
|
Mouser Electronics | Automotive Connectors 070 MLC W-W CAP HSG 20P F/A RoHS: Compliant | 193 |
|
$1.5700 / $2.2800 | Buy Now |
DISTI #
70283409
|
RS | MULTILOCK 070 Series 3.5mm Pitch 20 Way 2 Row Female Straight PCB Housing | TE Connectivity 1-174936-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.3000 | Buy Now |
DISTI #
AMP1-174936-1
|
Heilind Electronics | 070 MLC W-W CAP HSG 20P F/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC W-W CAP HSG 20P F/A RoHS: Compliant |
150 Partner Stock |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
1-174936-1
|
Avnet Americas | Conn Housing RCP 20 POS 3.5mm Crimp ST Cable Mount - Trays (Alt: 1-174936-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$1.2664 / $1.5239 | Buy Now |
Part Details for 1-174936-1
1-174936-1 CAD Models
1-174936-1 Part Data Attributes:
|
1-174936-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174936-1
TE Connectivity
070 MLC W-W CAP HSG 20P F/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 1-174936-1
This table gives cross-reference parts and alternative options found for 1-174936-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-174936-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95283-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1-174936-1 vs 95283-520 |
87920-0 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | 3M Interconnect | 1-174936-1 vs 87920-0 |
91802-120TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 1-174936-1 vs 91802-120TR |
8614-10-2-LO-2-LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 1-174936-1 vs 8614-10-2-LO-2-LF |
ESQT-110-02-G-D-780 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-174936-1 vs ESQT-110-02-G-D-780 |
71601-620KL | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 1-174936-1 vs 71601-620KL |
ESQT-110-03-S-D-309 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-174936-1 vs ESQT-110-03-S-D-309 |
220F20Y5B | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 1-174936-1 vs 220F20Y5B |
30-136-20-3-T | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 1-174936-1 vs 30-136-20-3-T |
ESQT-110-03-G-D-349 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-174936-1 vs ESQT-110-03-G-D-349 |