-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY V 20P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4909
|
Newark | Automotive Connectors 070 Mlc V 20P Gray Cap Assy |Amp Te Connectivity 1-174960-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$2.3800 / $2.4400 | Buy Now |
DISTI #
91B8164
|
Newark | 070 Mlc Cap Assy V 20P Gray Rohs Compliant: Yes |Amp Te Connectivity 1-174960-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-174960-6-ND
|
DigiKey | CONN HEADER VERT 20POS Min Qty: 40 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
378 In Stock |
|
$1.8200 / $1.9800 | Buy Now |
DISTI #
1-174960-6-ND
|
DigiKey | CONN HEADER VERT 20POS Min Qty: 40 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-174960-6
|
Avnet Americas | Conn Multilock Connector RCP 20 POS Solder ST Thru-Hole - Bulk (Alt: 1-174960-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-174960-6
|
Mouser Electronics | Automotive Connectors 070 MLC V 20P GRAY CAP ASSY RoHS: Compliant | 306 |
|
$1.9100 / $3.5300 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP ASSY V 20P GRAY RoHS: Compliant |
558 In Stock |
|
$1.8300 / $2.7700 | Buy Now |
DISTI #
TE Connectivity 1-174960-6
|
PEI Genesis | Combination Line Connector 20 | 378 |
|
Buy Now | |
|
Master Electronics | 070 MLC CAP ASSY V 20P GRAY RoHS: Compliant |
558 In Stock |
|
$1.8300 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174960-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174960-6
TE Connectivity
070 MLC CAP ASSY V 20P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.839 inch | |
Body Depth | 0.925 inch | |
Body Length | 0.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |