-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP ASSY V 30P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B8613
|
Newark | 070 Mlc Cap Assy V 30P Rohs Compliant: Yes |Amp Te Connectivity 1-174961-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $6.0800 | Buy Now |
DISTI #
38AC2705
|
Newark | Connector, Cap, 30Pos, 2Row, 3.5Mm, Pitch Spacing:3.5Mm, No. Of Contacts:30Contacts, Gender:Header, Product Range:Multi Lock 070 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 1-174961-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8300 / $9.4100 | Buy Now |
DISTI #
1-174961-1-ND
|
DigiKey | CONN HEADER VERT 30POS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
960 In Stock |
|
$5.5503 / $8.5800 | Buy Now |
DISTI #
1-174961-1
|
Avnet Americas | Conn Wire to Board RCP 30 POS Solder ST Thru-Hole - Rail/Tube (Alt: 1-174961-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$4.5989 / $5.5343 | Buy Now |
DISTI #
571-1-174961-1
|
Mouser Electronics | Automotive Connectors 070MLC CAP ASY V 30P RoHS: Compliant | 527 |
|
$5.2200 / $9.0500 | Buy Now |
DISTI #
70287707
|
RS | MULTILOCK 070 Series 30 Way 2 Row Straight PCB Socket Through Hole Wire to Board | TE Connectivity 1-174961-1 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 / $5.8600 | RFQ |
|
Future Electronics | 30 position 2 Row 3.5 mm Pitch Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 480Tube |
|
$5.0400 | Buy Now |
DISTI #
AMP1-174961-1
|
Heilind Electronics | 070 MLC CAP ASSY V 30P | Americas - 0 in Stock |
|
$5.7315 / $5.8170 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP ASSY V 30P RoHS: Compliant |
840 In Stock |
|
$5.0500 / $7.5900 | Buy Now |
DISTI #
1-174961-1
|
Avnet Americas | Conn Wire to Board RCP 30 POS Solder ST Thru-Hole - Rail/Tube (Alt: 1-174961-1) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 2 Days Container: Tube | 0 |
|
$4.5989 / $5.5343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-174961-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-174961-1
TE Connectivity
070 MLC CAP ASSY V 30P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 2.972 inch | |
Body Length | 0.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S8P22 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-174961-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-174961-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-174961-4 | 30 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | TE Connectivity | 1-174961-1 vs 1-174961-4 |