Part Details for 1-175338-6 by TE Connectivity
Overview of 1-175338-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-175338-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29035 |
|
Buy Now |
Part Details for 1-175338-6
1-175338-6 CAD Models
1-175338-6 Part Data Attributes:
|
1-175338-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-175338-6
TE Connectivity
FLEX CABLE CONNECTOR,PCB MNT,16 CONTACTS,1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NONE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.516 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BEIGE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Total Number of Contacts | 16 |