Part Details for 1-1755142-2 by TE Connectivity
Overview of 1-1755142-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1755142-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1755142-2
|
Avnet Abacus | SCR1-1755142-2 (Alt: 1-1755142-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1755142-2
1-1755142-2 CAD Models
1-1755142-2 Part Data Attributes
|
1-1755142-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1755142-2
TE Connectivity
7022NBITV=RLY,STD,OFF,2P,48V,5S,T,V
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 82.55 X 78.48 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |