Part Details for 1-1755142-3 by TE Connectivity
Overview of 1-1755142-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1755142-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1755142-3
|
Avnet Americas | 7022WKTV - Bulk (Alt: 1-1755142-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$749.7248 / $902.2112 | Buy Now |
DISTI #
AMP1-1755142-3
|
Heilind Electronics | 7022WKTV=RLY,STD,OFF,2P,96V,30 | Americas - 0 in Stock |
|
$667.1295 / $953.0401 | Buy Now |
|
Onlinecomponents.com | 7022WKTV=RLY,STD,OFF,2P,96V,300S,T,V | 0 |
|
$739.4000 / $1,350.1400 | Buy Now |
DISTI #
AMP1-1755142-3
|
Interstate Connecting Components | 7022WKTV=RLY,STD,OFF,2P,96V,30 | 0 |
|
$667.1295 / $953.0401 | Buy Now |
DISTI #
000000000003778714
|
Sager | Time Delay & Timing Relays 7022WKTV=RLY,STD,OFF,2P,96V,300S,T,V Min Qty: 1 | 0 |
|
$718.0800 / $926.5600 | Buy Now |
DISTI #
1-1755142-3
|
Avnet Abacus | (Alt: 1-1755142-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022WKTV=RLY,STD,OFF,2P,96V,300S,T,V | 0 |
|
$739.4000 / $1,350.1400 | Buy Now |
Part Details for 1-1755142-3
1-1755142-3 CAD Models
1-1755142-3 Part Data Attributes
|
1-1755142-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1755142-3
TE Connectivity
RELAY TIME DELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |