Part Details for 1-1755164-2 by TE Connectivity
Overview of 1-1755164-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1755164-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1755164-2-ND
|
DigiKey | 7022OA=RLY,STD,OFF,2P,24V,1S Min Qty: 1 Lead time: 47 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$923.3090 / $1,187.1100 | Buy Now |
DISTI #
41-1-1755164-2-ND
|
DigiKey | 7022OA=RLY,STD,OFF,2P,24V,1S Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.0920 | Buy Now |
DISTI #
1-1755164-2
|
Avnet Americas | Electropneumatic Timing Relay DPDT Off-Delay 24VDC 0.1 to 1 Second - Bulk (Alt: 1-1755164-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$495.5183 | Buy Now |
DISTI #
571-1-1755164-2
|
Mouser Electronics | Time Delay & Timing Relays 7022OA=RLY,STD,OFF 2P,24V,1S RoHS: Not Compliant | 0 |
|
$593.2800 / $630.6400 | Order Now |
DISTI #
71994373
|
RS | Relay, 7022Oa=Std, Off, 2P, 24V, 1S | TE Connectivity 1-1755164-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$794.2500 | RFQ |
DISTI #
AMP1-1755164-2
|
Heilind Electronics | 7022OA=RLY,STD,OFF,2P,24V,1S | Americas - 0 in Stock |
|
$467.8830 / $668.4150 | Buy Now |
|
Onlinecomponents.com | 7022OA=RLY,STD,OFF,2P,24V,1S | 0 |
|
$518.5800 / $724.1200 | Buy Now |
DISTI #
AMP1-1755164-2
|
Interstate Connecting Components | 7022OA=RLY,STD,OFF,2P,24V,1S | 0 |
|
$467.8830 / $668.4150 | Buy Now |
DISTI #
000000000005730812
|
Sager | TE Connectivity 7022OA=RLY,STD,OFF 2P,24V,1S Min Qty: 1 | 0 |
|
$594.1500 / $636.5900 | Buy Now |
|
Master Electronics | 7022OA=RLY,STD,OFF,2P,24V,1S | 0 |
|
$518.5800 / $724.1200 | Buy Now |
Part Details for 1-1755164-2
1-1755164-2 CAD Models
1-1755164-2 Part Data Attributes
|
1-1755164-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1755164-2
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 24VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |