1-175778-3
TE Connectivity
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle

Overview of 1-175778-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1-175778-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-175778-3-ND
DigiKey CONN RCPT HSG 13POS 2.00MM Min Qty: 32000 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 32,000 $0.4676
$0.4676 Buy Now
DISTI # 1-175778-3
Avnet Americas Conn Housing RCP 13 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 1-175778-3) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Lead time: 24 Weeks, 5 Days Container: Bulk 0
  • 32,000 $0.4489
$0.4489 Buy Now
DISTI # 571-1-175778-3
Mouser Electronics Headers & Wire Housings CT CRIMP REC HSG 13P NATURAL RoHS: Compliant 0
  • 32,000 $0.4910
$0.4910 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 16000 Lead time: 25 Weeks Container: Bag 0
Bag
  • 32,000 $0.4410
$0.4410 Buy Now
DISTI # AMP1-175778-3
Heilind Electronics CT CRIMP REC HSG 13P NATU Americas - 0 in Stock
  • 32,000 $0.5502
$0.5502 Buy Now
Onlinecomponents.com CT CRIMP REC HSG 13P NATURAL RoHS: Compliant 0
  • 8,000 $1.3917
  • 16,000 $0.7108
  • 24,000 $0.4838
  • 32,000 $0.4742
$0.4742 / $1.3917 Buy Now
DISTI # AMP1-175778-3
Interstate Connecting Components CT CRIMP REC HSG 13P NATU 0
  • 32,000 $0.5502
$0.5502 Buy Now
Master Electronics CT CRIMP REC HSG 13P NATURAL RoHS: Compliant 0
  • 8,000 $1.3917
  • 16,000 $0.7108
  • 24,000 $0.4838
  • 32,000 $0.4742
$0.4742 / $1.3917 Buy Now

CAD Models for 1-175778-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-175778-3 by TE Connectivity

1-175778-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 1-175102-1; 1-175161-1
Body Breadth
0.2 inch
Body Depth
0.157 inch
Body Length
1.102 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
4 A
Rated Voltage
125 V
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
CRIMP
Total Number of Contacts
13
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1-175778-3
    TE Connectivity
    Board Connector, 13 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-175778-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-175778-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-175778-3 would you like to use for your alert(s)?
  • Please alert me when 1-175778-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-175778-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-175778-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-175778-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-175778-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-175778-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: