-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 SDL SE O-S RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9705
|
Newark | Modular Conn/Ethernet Conn 4 Sdl Se O-S Rcpt Assy |Amp Te Connectivity 1-1761186-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4085 |
|
$5.5800 / $8.1000 | Buy Now |
DISTI #
42K6491
|
Newark | 4 Sdl Se O-S Rcpt Assy Rohs Compliant: Yes |Amp Te Connectivity 1-1761186-1 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
2266-1-1761186-1-ND
|
DigiKey | CONN MOD JACK 4P R/A SHLD Min Qty: 15 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
4085 In Stock |
|
$4.6800 / $5.0400 | Buy Now |
DISTI #
1-1761186-1-ND
|
DigiKey | CONN MOD JACK 4P R/A SHLD Min Qty: 15 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7118 | Buy Now |
DISTI #
1-1761186-1
|
Avnet Americas | 4 SDL SE O-S RCPT ASSY - Bulk (Alt: 1-1761186-1) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Container: Bulk | 0 |
|
$4.1027 / $4.6320 | Buy Now |
DISTI #
571-1-1761186-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4 SDL SE O-S RCPT ASSY RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Tray | 0Tray |
|
$3.9000 | Buy Now |
DISTI #
AMP1-1761186-1
|
Heilind Electronics | 4 SDL SE O-S RCPT ASSY | Americas - 0 in Stock |
|
$4.8656 / $4.9383 | Buy Now |
|
Onlinecomponents.com | 4 SDL SE O-S RCPT ASSY RoHS: Compliant |
4085 Partner Stock |
|
$3.6200 / $6.6500 | Buy Now |
DISTI #
1-1761186-1
|
Avnet Americas | 4 SDL SE O-S RCPT ASSY - Bulk (Alt: 1-1761186-1) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Container: Bulk | 0 |
|
$4.1027 / $4.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761186-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761186-1
TE Connectivity
4 SDL SE O-S RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE, SIDE ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization | A | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |