-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 50P VERT SHT L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6509
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1-1761608-5 Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5300 | Buy Now |
DISTI #
26R1379
|
Newark | Idc Low Pro Hdr 50P Vert Sht Lat Blk |Amp Te Connectivity 1-1761608-5 Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
A31190-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
856 In Stock |
|
$8.2668 / $12.3400 | Buy Now |
DISTI #
1-1761608-5
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-1761608-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 128 |
|
$6.4925 / $6.8783 | Buy Now |
DISTI #
571-1-1761608-5
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X025P VRT LPRO RoHS: Compliant | 10 |
|
$7.9800 / $12.9800 | Buy Now |
DISTI #
V36:1790_07462584
|
Arrow Electronics | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2307 | Americas - 464 |
|
$7.2120 / $11.3680 | Buy Now |
DISTI #
70085828
|
RS | HEADER, PIN, IDC, AMP-LATCH, 50 POS, LOW PROFILE, PCB, VERTICAL, BLACK | TE Connectivity 1-1761608-5 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 / $11.5800 | RFQ |
|
Future Electronics | AMP-LATCH 50 Position 2.54 mm Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Tube | 21Tube |
|
$6.8800 / $7.1200 | Buy Now |
|
Future Electronics | AMP-LATCH 50 Position 2.54 mm Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Tube | 0Tube |
|
$6.8800 | Buy Now |
DISTI #
AMP1-1761608-5
|
Heilind Electronics | IDC LOW PRO HDR 50P VERT SHT L | Americas - 0 in Stock |
|
$8.3294 / $8.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761608-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761608-5
TE Connectivity
IDC LOW PRO HDR 50P VERT SHT L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1761608-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761608-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00050T8LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-1761608-5 vs 20021521-00050T8LF |
3-1761712-5 | IDC LOW PRO HDR 50P RA LG LAT | TE Connectivity | 1-1761608-5 vs 3-1761712-5 |
1-5111377-0 | A/L UNIV HDR 50P RT SHT LAT HT | TE Connectivity | 1-1761608-5 vs 1-5111377-0 |
795012D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Natural Insulator, Receptacle, | Winchester Interconnect | 1-1761608-5 vs 795012D |
CH51502M100-0P | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | 1-1761608-5 vs CH51502M100-0P |
4-5176264-8 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-1761608-5 vs 4-5176264-8 |
3-1761607-5 | IDC LOW PRO HDR 50P RA LG LAT | TE Connectivity | 1-1761608-5 vs 3-1761607-5 |
30350-6002HB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1-1761608-5 vs 30350-6002HB |
4-5176837-8 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-1761608-5 vs 4-5176837-8 |
30350-6002HB | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1-1761608-5 vs 30350-6002HB |