Datasheets
1-1761686-1 by:

IDC LOW PRO HDR 34P VERT LG LAT

Part Details for 1-1761686-1 by TE Connectivity

Overview of 1-1761686-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 1-1761686-1

Part # Distributor Description Stock Price Buy
DISTI # 16R9631
Newark Idc Low Pro Hdr 34P Vert Lg Lat |Amp Te Connectivity 1-1761686-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $11.1900
$11.1900 Buy Now
DISTI # 79AH8401
Newark Idc Low Pro Hdr 34P Vert Lg Lat Rohs Compliant: Yes |Te Connectivity 1-1761686-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.8300
  • 60 $10.5300
  • 110 $10.2200
  • 250 $9.9200
  • 500 $9.6100
  • 2,500 $9.3100
  • 5,000 $8.2900
$8.2900 / $10.8300 Buy Now
DISTI # 1-1761686-1-ND
DigiKey CONN HEADER VERT 34POS 2.54MM Min Qty: 1500 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 1,500 $11.6456
$11.6456 Buy Now
DISTI # 1-1761686-1
Avnet Americas Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-1761686-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 50 Lead time: 17 Weeks, 1 Days Container: Bulk 0
  • 1,500 $11.9574
  • 1,600 $11.6158
  • 3,100 $11.2741
  • 7,500 $10.9325
  • 15,000 $10.5908
$10.5908 / $11.9574 Buy Now
DISTI # 571-1-1761686-1
Mouser Electronics Headers & Wire Housings IDC LOW PRO HDR 34P VERT LG LAT RoHS: Compliant 0
  • 1,500 $12.2100
$12.2100 Order Now
DISTI # 72019159
RS Idc Low Pro Header, 34P Vert Lg Lat | TE Connectivity 1-1761686-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk 0
  • 1,500 $18.6200
  • 3,000 $18.0700
$18.0700 / $18.6200 RFQ
Future Electronics IDC LOW PRO HDR 34P VERT LG LAT RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Lead time: 17 Weeks Container: Box 0
Box
  • 1,500 $10.0500
$10.0500 Buy Now
DISTI # AMP1-1761686-1
Heilind Electronics IDC LOW PRO HDR 34P VERT LG LAT Americas - 0 in Stock
  • 1,500 $12.5603
$12.5603 Buy Now
Onlinecomponents.com IDC LOW PRO HDR 34P VERT LG LAT RoHS: Compliant 0
  • 375 $31.7700
  • 750 $16.2300
  • 1,125 $11.0500
  • 1,500 $10.8300
$10.8300 / $31.7700 Buy Now
DISTI # AMP1-1761686-1
Interstate Connecting Components IDC LOW PRO HDR 34P VERT LG LAT 0
  • 1,500 $12.5603
$12.5603 Buy Now
DISTI # 1-1761686-1
Avnet Abacus Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole (Alt: 1-1761686-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1761686-1
Avnet Abacus Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole (Alt: 1-1761686-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics IDC LOW PRO HDR 34P VERT LG LAT RoHS: Compliant 0
  • 375 $31.7700
  • 750 $16.2300
  • 1,125 $11.0500
  • 1,500 $10.8300
$10.8300 / $31.7700 Buy Now

Part Details for 1-1761686-1

1-1761686-1 Part Data Attributes

1-1761686-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-1761686-1 TE Connectivity IDC LOW PRO HDR 34P VERT LG LAT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 17 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Body Breadth 0.363 inch
Body Depth 0.35 inch
Body Length 2.45 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 EJECT LATCH
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.102 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for 1-1761686-1

This table gives cross-reference parts and alternative options found for 1-1761686-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761686-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
501-3407E Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, ABB Installation Products Inc 1-1761686-1 vs 501-3407E
20021521-00034D1LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 1-1761686-1 vs 20021521-00034D1LF
N3431-66K2UG HEADER CON,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,BEIGE 3M Electronics 1-1761686-1 vs N3431-66K2UG
1-1761607-1 IDC LOW PRO HDR 34P RA LG LAT TE Connectivity 1-1761686-1 vs 1-1761607-1
3-1761606-1 IDC LOW PRO HDR 34P VERT LG LA TE Connectivity 1-1761686-1 vs 3-1761606-1
N3431-6003UG HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE 3M Electronics 1-1761686-1 vs N3431-6003UG
N3431-6503UB 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 1-1761686-1 vs N3431-6503UB
20021521-00034T4LF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 1-1761686-1 vs 20021521-00034T4LF
2-174584-6 AMP-LATCH A/PIN HDR ASSY 34P TE Connectivity 1-1761686-1 vs 2-174584-6
75867-106 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle Amphenol FCi 1-1761686-1 vs 75867-106

1-1761686-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1761686-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1761686-1 by TE Connectivity

  • Please alert me when 1-1761686-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-1761686-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1761686-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-1761686-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1761686-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1761686-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: