-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 34P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9635
|
Newark | Idc Low Pro Hdr 34P Vert Lg Lat |Amp Te Connectivity 1-1761688-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 | Buy Now |
DISTI #
1-1761688-1-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4858 | Buy Now |
DISTI #
1-1761688-1
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-1761688-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 50 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$10.4455 / $11.7933 | Buy Now |
DISTI #
571-1-1761688-1
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 34P VERT LG LAT RoHS: Compliant | 1230 |
|
$11.7100 / $17.8700 | Buy Now |
DISTI #
72019074
|
RS | Idc Low Pro Header, 34P Vert Lg Lat | TE Connectivity 1-1761688-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8000 / $18.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Box | 0Box |
|
$9.9200 | Buy Now |
DISTI #
AMP1-1761688-1
|
Heilind Electronics | IDC LOW PRO HDR 34P VERT LG LA | Americas - 0 in Stock |
|
$10.6352 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 34P VERT LG LAT RoHS: Compliant |
1390 In Stock |
|
$11.3700 / $16.6500 | Buy Now |
DISTI #
78452145
|
Verical | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 900 |
|
$13.1300 | Buy Now |
DISTI #
73579602
|
Verical | Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 900 |
|
$12.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761688-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761688-1
TE Connectivity
IDC LOW PRO HDR 34P VERT LG LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.35 inch | |
Body Length | 2.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1761688-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761688-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3431-6602UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 1-1761688-1 vs 3431-6602UG |
N3431-55K2UG | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 1-1761688-1 vs N3431-55K2UG |
N3431-6602UG | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 1-1761688-1 vs N3431-6602UG |
75867-106 | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 1-1761688-1 vs 75867-106 |
87832-3422 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-1761688-1 vs 87832-3422 |
39-28-5341 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 1-1761688-1 vs 39-28-5341 |
N3431-60K2UG | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Beige Insulator, Receptacle | 3M Interconnect | 1-1761688-1 vs N3431-60K2UG |
N3431-6603UG | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 1-1761688-1 vs N3431-6603UG |
102155-8 | 034 UNIV HDR SP 4S 15DP STD | TE Connectivity | 1-1761688-1 vs 102155-8 |
5111008-8 | A/L UNIV HDR 34P VERT HT | TE Connectivity | 1-1761688-1 vs 5111008-8 |