Part Details for 1-1768041-4 by TE Connectivity
Overview of 1-1768041-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1768041-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6760
|
Newark | Wire Labels & Markers Std01Y-E |Amp Te Connectivity 1-1768041-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.1130 / $0.1280 | Buy Now |
DISTI #
2266-1-1768041-4-ND
|
DigiKey | STD01Y-E Min Qty: 900 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
17-1-1768041-4-ND
|
DigiKey | STD01Y-E Min Qty: 12000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0441 | Buy Now |
DISTI #
1-1768041-4
|
Avnet Americas | Cable Accessories Cable Marker Polyoxymethylene Yellow Box - Bulk (Alt: 1-1768041-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 300 Container: Bulk | 0 |
|
$0.0463 | Buy Now |
DISTI #
571-1-1768041-4
|
Mouser Electronics | Wire Labels & Markers STD01Y-E RoHS: Compliant | 0 |
|
$0.0850 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 300 Container: Box | 0Box |
|
$0.0412 | Buy Now |
DISTI #
RYCSTD01Y-E
|
Heilind Electronics | 1-1768041-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STD01Y-E RoHS: Compliant | 0 |
|
$0.0335 / $0.0716 | Buy Now |
DISTI #
RYCSTD01Y-E
|
Interstate Connecting Components | 1-1768041-4 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1768041-4
|
PEI Genesis | 1-1768041-4 | 6000 |
|
Buy Now |