-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP UNIVERSAL POWER PLG 2P PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116401-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15950 In Stock |
|
$0.2153 / $0.4400 | Buy Now |
DISTI #
1-176975-1
|
Avnet Americas | Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 1-176975-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.2171 / $0.2377 | Buy Now |
DISTI #
571-1-176975-1
|
Mouser Electronics | Headers & Wire Housings AMP UNIVERSAL POWER PLG 2P PCB RoHS: Compliant | 23398 |
|
$0.2600 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Container: Bag | 0Bag |
|
$0.2030 | Buy Now |
DISTI #
AMP1-176975-1
|
Heilind Electronics | AMP UNIVERSAL POWER PLG 2 P PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP UNIVERSAL POWER PLG 2P PCB RoHS: Compliant |
6400 In Stock |
|
$0.2518 / $0.3761 | Buy Now |
DISTI #
1-176975-1
|
TTI | Headers & Wire Housings AMP UNIVERSAL POWER PLG 2P PCB Min Qty: 6400 Package Multiple: 6400 Container: Each | Americas - 0 |
|
$0.2660 | Buy Now |
DISTI #
1-176975-1
|
Avnet Americas | Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 1-176975-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.2171 / $0.2377 | Buy Now |
DISTI #
1-176975-1
|
Avnet Americas | Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 1-176975-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Bulk | 0 |
|
$0.2171 / $0.2377 | Buy Now |
DISTI #
AMP1-176975-1
|
Interstate Connecting Components | AMP UNIVERSAL POWER PLG 2 P PCB | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-176975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-176975-1
TE Connectivity
AMP UNIVERSAL POWER PLG 2P PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-176975-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-176975-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179276-5 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 1-176975-1 vs 2-179276-5 |
1-179276-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-176975-1 vs 1-179276-2 |