Part Details for 1-177537-1 by TE Connectivity
Overview of 1-177537-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-177537-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-177537-1
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.5mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 1-177537-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-177537-1
|
Avnet Abacus | (Alt: 1-177537-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-177537-1
1-177537-1 CAD Models
1-177537-1 Part Data Attributes
|
1-177537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-177537-1
TE Connectivity
2.5 M.I.S POST HDR ASSY 11P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING QTY 500 LOOSE PIECES | |
Body Breadth | 0.175 inch | |
Body Depth | 0.255 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8062 N |