-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1776252-2) 45 degree wire inlet, 5.0mm, H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9668
|
Newark | 45 Degree Wire Inlet, 5.0Mm, H |Buchanan Te Connectivity 1-1776252-2 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $6.5300 | Buy Now |
DISTI #
A98011-ND
|
DigiKey | TERM BLOCK 12POS 45DEG 5MM PCB Min Qty: 320 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5384 | Buy Now |
DISTI #
1-1776252-2
|
Avnet Americas | Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-1776252-2) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$5.2424 / $6.3086 | Buy Now |
DISTI #
571-1-1776252-2
|
Mouser Electronics | Fixed Terminal Blocks 45 DEGREE WIRE INLET 5.0mm H RoHS: Compliant | 0 |
|
$6.9100 / $7.0900 | Order Now |
|
Future Electronics | Header 12 Position 5 mm Pitch 22-14 AWG Through Hole Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Lead time: 22 Weeks Container: Box | 0Box |
|
$5.2300 | Buy Now |
DISTI #
AMP1-1776252-2
|
Heilind Electronics | 45 DEGREE WIRE INLET, 5.0MM, H | Americas - 0 in Stock |
|
$3.7692 / $6.6309 | Buy Now |
|
Onlinecomponents.com | 45 degree wire inlet, 5.0mm, H RoHS: Compliant | 0 |
|
$5.5100 / $11.5500 | Buy Now |
DISTI #
AMP1-1776252-2
|
Interstate Connecting Components | 45 DEGREE WIRE INLET, 5.0MM, H | 0 |
|
$3.7692 / $6.6309 | Buy Now |
DISTI #
1-1776252-2
|
Avnet Abacus | (Alt: 1-1776252-2) RoHS: Compliant Min Qty: 400 Package Multiple: 80 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1776252-2
|
Avnet Abacus | (Alt: 1-1776252-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1776252-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1776252-2
TE Connectivity
(1-1776252-2) 45 degree wire inlet, 5.0mm, H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-1776252-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1776252-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-796422-2 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1776252-2 vs 1-796422-2 |
1-796422-2 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 1-1776252-2 vs 1-796422-2 |