Part Details for 1-178316-3 by TE Connectivity
Overview of 1-178316-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-178316-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3635
|
Newark | Connector, Header, 6Pos, 1Row, 3.81Mm, Pitch Spacing:3.81Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Dynamic D-3100S Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 1-178316-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3298 |
|
$3.8900 / $5.6300 | Buy Now |
DISTI #
09H7027
|
Newark | Wire-To-Board Connector, Dynamic D-3100S Series, Through Hole, Header, 6, 3.81 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-178316-3 Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
A29498-ND
|
DigiKey | CONN HEADER VERT 6POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6583 In Stock |
|
$2.8118 / $4.3300 | Buy Now |
DISTI #
1-178316-3
|
Avnet Americas | Conn Power HDR 6 POS 3.81mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178316-3) RoHS: Compliant Min Qty: 6600 Package Multiple: 15 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.4530 / $2.6866 | Buy Now |
DISTI #
571-1-178316-3
|
Mouser Electronics | Headers & Wire Housings 3100 HDR 6P V K/X RoHS: Compliant | 0 |
|
$2.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 15 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
DISTI #
AMP1-178316-3
|
Heilind Electronics | DYNAMIC 3100 HDR ASSY 6P V K/X | Americas - 0 in Stock |
|
$2.8630 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 HDR ASSY 6P V K/X RoHS: Compliant |
225 Partner Stock |
|
$2.7000 / $3.8400 | Buy Now |
DISTI #
65670841
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 225 |
|
$3.8600 / $4.8600 | Buy Now |
DISTI #
AMP1-178316-3
|
Interstate Connecting Components | DYNAMIC 3100 HDR ASSY 6P V K/X | 0 |
|
$2.8630 | Buy Now |
Part Details for 1-178316-3
1-178316-3 CAD Models
1-178316-3 Part Data Attributes
|
1-178316-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178316-3
TE Connectivity
(1-178316-3) DYNAMIC 3100 HDR ASSY 6P V K/X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.301 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Information | 1-178288-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |