Part Details for 1-178317-2 by TE Connectivity
Overview of 1-178317-2 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-178317-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6805
|
Newark | Wtb Conn, Header, 8Pos, 1Row, 3.81Mm Rohs Compliant: Yes |Amp Te Connectivity 1-178317-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$4.2600 / $5.8800 | Buy Now |
DISTI #
35AC6787
|
Newark | Dynamic S/Row Hdr 8P V Assy |Amp Te Connectivity 1-178317-2 Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 1320 |
|
$2.9300 | Buy Now |
DISTI #
A29503-ND
|
DigiKey | CONN HEADER VERT 8POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2806 In Stock |
|
$2.9623 / $4.5500 | Buy Now |
DISTI #
1-178317-2
|
Avnet Americas | Conn Power M 8 POS 3.81mm Solder ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178317-2) RoHS: Compliant Min Qty: 2640 Package Multiple: 1320 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.5612 / $2.8917 | Buy Now |
DISTI #
571-11783172
|
Mouser Electronics | Headers & Wire Housings .150 8P VERT HDR RoHS: Compliant | 2528 |
|
$2.8600 / $3.8300 | Buy Now |
DISTI #
70283446
|
RS | Dynamic 3000,3.81mm Pitch 8 -Way, Straight PCB Header, Solder Termination | TE Connectivity 1-178317-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4000 / $4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2640 Package Multiple: 1320 Container: Tube | 0Tube |
|
$2.4300 | Buy Now |
DISTI #
AMP1-178317-2
|
Heilind Electronics | DYNAMIC S/ROW HDR 8P V ASSY | Americas - 0 in Stock |
|
$3.0375 | Buy Now |
|
Onlinecomponents.com | Conn M 8 POS 3.81mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
3948 In Stock |
|
$2.7500 / $3.7600 | Buy Now |
DISTI #
77305453
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder ST Thru-Hole Tube Min Qty: 36 Package Multiple: 12 | Americas - 2640 |
|
$2.8551 / $3.3651 | Buy Now |
Part Details for 1-178317-2
1-178317-2 CAD Models
1-178317-2 Part Data Attributes:
|
1-178317-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178317-2
TE Connectivity
(1-178317-2) DYNAMIC S/ROW HDR 8P V ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.601 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | 1-178288-7 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-178317-2
This table gives cross-reference parts and alternative options found for 1-178317-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178317-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178317-3 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-178317-2 vs 1-178317-3 |
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | 1-178317-2 vs IPL1-104-02-S-D-K |
1-178317-5 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-178317-2 vs 1-178317-5 |
MPT-08-6.30-03-L-V-LC | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 1-178317-2 vs MPT-08-6.30-03-L-V-LC |
78347-2021 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 1-178317-2 vs 78347-2021 |