Part Details for 1-178702-6 by TE Connectivity
Overview of 1-178702-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-178702-6
1-178702-6 CAD Models
1-178702-6 Part Data Attributes
|
1-178702-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178702-6
TE Connectivity
CONNECTOR, 16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 1-178702-6
This table gives cross-reference parts and alternative options found for 1-178702-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178702-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK5F16547YG | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | 1-178702-6 vs AXK5F16547YG |
746436-3 | CONNECTOR, 16 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-178702-6 vs 746436-3 |
K080ASX-016415G-T | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | 1-178702-6 vs K080ASX-016415G-T |
746279-3 | CONNECTOR, 16 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-178702-6 vs 746279-3 |
CPB0316-0190F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SMK Corporation | 1-178702-6 vs CPB0316-0190F |
00-9158-016-025-061 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 1-178702-6 vs 00-9158-016-025-061 |
BSSH-108-D-08-GT-LT-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 1-178702-6 vs BSSH-108-D-08-GT-LT-LF |
58-9158-016-030-061 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 1-178702-6 vs 58-9158-016-030-061 |
BSSH-108-D-08-F-LT-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 1-178702-6 vs BSSH-108-D-08-F-LT-LF |
746279-3 | 16 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE's AMP | 1-178702-6 vs 746279-3 |