-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-179608-8) CT DBL ROW HOLDER,MT,18P,NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1796-08 | Renesas Electronics Corporation | 27W Low BOM Cost RapidCharge™ AC/DC Digital Controller with XM-Comm Technology in Small SOT23-6 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9847
|
Newark | Ct Dbl Row Holder, mt,18P, na |Amp Te Connectivity 1-179608-8 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 | Buy Now |
DISTI #
A100954-ND
|
DigiKey | CONN DBL ROW HOLDER MT 18POS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
428 In Stock |
|
$0.2512 / $0.4500 | Buy Now |
DISTI #
1-179608-8
|
Avnet Americas | Connector Accessories 18 POS Captivating Holder Straight Nylon 66 Natural - Bag (Alt: 1-179608-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.2016 | Buy Now |
DISTI #
571-1-179608-8
|
Mouser Electronics | Headers & Wire Housings CT DBL ROW HOLDER MT 18P NA RoHS: Compliant | 8776 |
|
$0.2340 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.1977 | Buy Now |
DISTI #
AMP1-179608-8
|
Heilind Electronics | CT DBL ROW HOLDERMT18PNA | Americas - 0 in Stock |
|
$0.2072 / $0.2508 | Buy Now |
|
Onlinecomponents.com | CT DBL ROW HOLDER,MT,18P,NA RoHS: Compliant | 0 |
|
$0.2086 / $0.4369 | Buy Now |
DISTI #
AMP1-179608-8
|
Interstate Connecting Components | CT DBL ROW HOLDERMT18PNA | 0 |
|
$0.2072 / $0.2508 | Buy Now |
DISTI #
1-179608-8
|
Avnet Abacus | (Alt: 1-179608-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT DBL ROW HOLDER,MT,18P,NA RoHS: Compliant | 0 |
|
$0.2086 / $0.4369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy