-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2W RECEPTACLE HP CONNECTOR WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1801175-7-ND
|
DigiKey | 2W RECEPTACLE HP CONNECTOR WHITE Min Qty: 3120 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7688 | Buy Now |
DISTI #
1-1801175-7
|
Avnet Americas | Connector Housing Sealed Receptacle 2 Position 3.33mm Straight Cable Mount - Bulk (Alt: 1-1801175-7) Min Qty: 3120 Package Multiple: 624 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7552 / $0.8526 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3120 Package Multiple: 624 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.7340 | Buy Now |
DISTI #
AMP1-1801175-7
|
Heilind Electronics | 2W RECEPTACLE HP CONNECTOR WHI | Americas - 0 in Stock |
|
$0.8955 / $0.9089 | Buy Now |
|
Onlinecomponents.com | 2W RECEPTACLE HP CONNECTOR WHITE RoHS: Compliant | 0 |
|
$0.7560 / $1.5830 | Buy Now |
DISTI #
AMP1-1801175-7
|
Interstate Connecting Components | 2W RECEPTACLE HP CONNECTOR WHI | 0 |
|
$0.8955 / $0.9089 | Buy Now |
|
Master Electronics | 2W RECEPTACLE HP CONNECTOR WHITE RoHS: Compliant | 0 |
|
$0.7560 / $1.5830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1801175-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1801175-7
TE Connectivity
2W RECEPTACLE HP CONNECTOR WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.38 inch | |
Body Depth | 0.782 inch | |
Body Length | 0.709 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 16 V | |
Terminal Pitch | 3.33 mm |