Part Details for 1-1811901-1 by TE Connectivity
Overview of 1-1811901-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1811901-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1811901-1-ND
|
DigiKey | CIRCULAR Q OD RECPT,A KEY,SZ 19, Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$415.0787 | Buy Now |
DISTI #
1-1811901-1
|
Avnet Americas | CIRCULAR Q OD RECPT,A KEY,SZ 19,PANEL MT - Bulk (Alt: 1-1811901-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$373.0334 / $448.9046 | Buy Now |
DISTI #
571-1-1811901-1
|
Mouser Electronics | Circular MIL Spec Connector CIRCULAR Q OD RECPT A KEY SZ 19 PANEL MT RoHS: Compliant | 0 |
|
$415.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$405.3000 | Buy Now |
DISTI #
AMP1-1811901-1
|
Heilind Electronics | CIRCULAR Q OD RECPT,A KEY,SZ 1 | Americas - 0 in Stock |
|
$345.2059 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
18 Partner Stock |
|
$435.3100 / $460.7400 | Buy Now |
DISTI #
1-1811901-1
|
Avnet Americas | CIRCULAR Q OD RECPT,A KEY,SZ 19,PANEL MT - Bulk (Alt: 1-1811901-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$373.0334 / $448.9046 | Buy Now |
DISTI #
1-1811901-1
|
Avnet Americas | CIRCULAR Q OD RECPT,A KEY,SZ 19,PANEL MT - Bulk (Alt: 1-1811901-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$373.0334 / $448.9046 | Buy Now |
DISTI #
TE Connectivity 1-1811901-1
|
PEI Genesis | Cir Q OD RcptA KeySz 19Pane | 18 |
|
Buy Now | |
DISTI #
000000000003022607
|
Sager | Circular MIL Spec Connector CIRCULAR Q OD RECPT A KEY SZ 19 PANEL MT Min Qty: 1 | 0 |
|
$414.9200 / $474.1900 | Buy Now |
Part Details for 1-1811901-1
1-1811901-1 CAD Models
1-1811901-1 Part Data Attributes
|
1-1811901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1811901-1
TE Connectivity
4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, QUADRAX CONTACT, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Total Number of Contacts | 4 |