Part Details for 1-1811901-2 by TE Connectivity
Overview of 1-1811901-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1811901-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1811901-2-ND
|
DigiKey | CIRCULAR Q OD RECPT,B KEY,SZ 19, Min Qty: 20 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$684.9350 | Buy Now |
DISTI #
1-1811901-2
|
Avnet Americas | CIRCULAR Q OD RECPT,B KEY,SZ 19,PANEL MT - Bulk (Alt: 1-1811901-2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$601.6702 / $724.0438 | Buy Now |
DISTI #
650-1-1811901-2
|
Mouser Electronics | Circular MIL Spec Connector Circular Q OD Recp B Key Sz 19 Panel Mt | 0 |
|
$684.8700 | Order Now |
DISTI #
AMP1-1811901-2
|
Heilind Electronics | CIRCULAR Q OD RECPT,B KEY,SZ 1 | Americas - 0 in Stock |
|
$556.7795 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$646.2700 / $1,896.7900 | Buy Now | |
DISTI #
AMP1-1811901-2
|
Interstate Connecting Components | CIRCULAR Q OD RECPT,B KEY,SZ 1 | 0 |
|
$556.7795 | Buy Now |
DISTI #
000000000003022608
|
Sager | Circular MIL Spec Connector Circular Q OD Recp B Key Sz 19 Panel Mt Min Qty: 1 | 0 |
|
$669.2300 / $743.5900 | Buy Now |
|
Master Electronics | 0 |
|
$646.2700 / $1,896.7900 | Buy Now |
Part Details for 1-1811901-2
1-1811901-2 CAD Models
1-1811901-2 Part Data Attributes:
|
1-1811901-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1811901-2
TE Connectivity
4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, QUADRAX CONTACT, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Total Number of Contacts | 4 |