-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Q8 Size 25 Rcpt,N Key OD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2270
|
Newark | 8Q8 Size 25 Rcpt, n Key Od |Amp Te Connectivity 1-1811927-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,044.2400 / $1,068.7200 | Buy Now |
DISTI #
75AC4374
|
Newark | 8Q8 Size 25 Rcpt, n Key Od |Amp Te Connectivity 1-1811927-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,149.0400 | Buy Now |
DISTI #
1-1811927-3-ND
|
DigiKey | 8Q8 SIZE 25 RCPT,N KEY OD Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,095.8775 | Buy Now |
DISTI #
1-1811927-3
|
Avnet Americas | Conn Quadrax SKT 8 POS ST 1Port - Bulk (Alt: 1-1811927-3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$962.6558 / $1,158.4502 | Buy Now |
DISTI #
571-1-1811927-3
|
Mouser Electronics | Circular MIL Spec Connector 8Q8 SIZE 25 RCPT N KEY OD RoHS: Compliant | 0 |
|
$1,095.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1,045.9200 | Buy Now |
DISTI #
AMP1-1811927-3
|
Heilind Electronics | 8Q8 SIZE 25 RCPT,N KEY OD | Americas - 0 in Stock |
|
$1,199.7206 | Buy Now |
|
Onlinecomponents.com | 8Q8 Size 25 Rcpt,N Key OD RoHS: Compliant | 0 |
|
$1,034.0100 / $3,034.8100 | Buy Now |
DISTI #
AMP1-1811927-3
|
Interstate Connecting Components | 8Q8 SIZE 25 RCPT,N KEY OD | 0 |
|
$1,199.7206 | Buy Now |
|
Master Electronics | 8Q8 Size 25 Rcpt,N Key OD RoHS: Compliant | 0 |
|
$1,034.0100 / $3,034.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1811927-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1811927-3
TE Connectivity
8Q8 Size 25 Rcpt,N Key OD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, QUADRAX CONTACT | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Total Number of Contacts | 8 |