-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm SOCKET HSG ASSEMBLY(BLACK 4 POS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123704-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1932 In Stock |
|
$1.9564 / $3.7600 | Buy Now |
DISTI #
1-1813099-1
|
Avnet Americas | Conn Housing SKT 4 POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-1813099-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1813099-1
|
Mouser Electronics | Circular DIN Connectors 2.5MM SOCKET HSG ASY BLACK 4 POS RoHS: Compliant | 5588 |
|
$2.1800 / $3.7500 | Buy Now |
DISTI #
71443265
|
RS | 2.5mm SOCKET HSG ASSEMBLY(BLACK 4 POS) | TE Connectivity 1-1813099-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1400 / $5.2400 | RFQ |
|
Onlinecomponents.com | 2.5mm SOCKET CONNECTOR.2-4POS WITH SECONDARY LOCKING | 0 |
|
$6.1800 / $15.4400 | Buy Now |
|
Onlinecomponents.com | 2.5mm SOCKET CONNECTOR.2-4POS WITH SECONDARY LOCKING RoHS: Compliant |
3575 In Stock |
|
$1.8900 / $6.8100 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 27 |
|
$3.1400 / $4.7100 | Buy Now | |
|
Quest Components | 1280 |
|
$2.6160 / $5.2320 | Buy Now | |
DISTI #
1-1813099-1
|
TTI | Circular DIN Connectors 2.5MM SOCKET HSG ASY BLACK 4 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1813099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1813099-1
TE Connectivity
2.5mm SOCKET HSG ASSEMBLY(BLACK 4 POS)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |