Part Details for 1-1814655-3 by TE Connectivity
Overview of 1-1814655-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-1814655-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73773788
|
RS | SIP IC Skt 20 SSR Sn/Au 0.75 RoHS | TE Connectivity 1-1814655-3 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8870 | RFQ |
|
Onlinecomponents.com | Conn SIP Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton RoHS: Compliant |
500 Partner Stock |
|
$1.8600 / $4.1300 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
DISTI #
TE Connectivity 1-1814655-3
|
PEI Genesis | IC Socket SIP20 20 Contact(s | 500 |
|
Buy Now | |
DISTI #
1-1814655-3
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton (Alt: 1-1814655-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1814655-3
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton (Alt: 1-1814655-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn SIP Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton RoHS: Compliant |
500 Partner Stock |
|
$1.8600 / $4.1300 | Buy Now |
Part Details for 1-1814655-3
1-1814655-3 CAD Models
1-1814655-3 Part Data Attributes
|
1-1814655-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1814655-3
TE Connectivity
SIP20, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 20 |
Alternate Parts for 1-1814655-3
This table gives cross-reference parts and alternative options found for 1-1814655-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1814655-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-347993-0 | SIP20, IC SOCKET | TE's AMP | 1-1814655-3 vs 2-347993-0 |