-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127807-ND
|
DigiKey | CONN SOCKET SIP 20POS GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6544 In Stock |
|
$1.7370 / $2.9000 | Buy Now |
|
Onlinecomponents.com | SIP IC Skt 20 SSR Sn/Au FLH RoHS RoHS: Compliant |
441 In Stock |
|
$1.6800 / $2.6400 | Buy Now |
DISTI #
1-1814655-5
|
TTI | IC & Component Sockets SIP IC Skt 20 SSR Sn/Au FLH Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1-1814655-5
|
TME | Socket: integrated circuits, SIP20, THT, 2.54mm Min Qty: 1 | 57 |
|
$2.1800 / $4.4400 | Buy Now |
DISTI #
000000000004045832
|
Sager | IC & Component Sockets SIP IC Skt 20 SSR Sn/Au FLH | 0 |
|
Buy Now | |
DISTI #
1-1814655-5
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 1-1814655-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1814655-5
|
Avnet Abacus | Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box (Alt: 1-1814655-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SIP IC Skt 20 SSR Sn/Au FLH RoHS RoHS: Compliant |
441 In Stock |
|
$1.6800 / $2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1814655-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1814655-5
TE Connectivity
IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.1 inch | |
Body Depth | 0.173 inch | |
Body Length | 2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | THERMOPLASTIC POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.09 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |