-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1633-ND
|
DigiKey | SWITCH SLIDE 4PDT 300MA 115V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
1675 In Stock |
|
$4.5080 / $7.6900 | Buy Now |
DISTI #
1-1825010-3
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1-1825010-3) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2904 / $4.8440 | Buy Now |
DISTI #
40P4024
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 40P4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 206 Partner Stock |
|
$6.4600 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 1440 Container: Box | 0Box |
|
$4.3300 | Buy Now |
DISTI #
AMP1-1825010-3
|
Heilind Electronics | ASE4204=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Slide Switch - 4PDT - Through Hole - AS Series - 300 mA - 115 V. RoHS: Compliant |
5668 In Stock |
|
$3.8800 / $5.3100 | Buy Now |
|
Quest Components | 349 |
|
$5.7156 / $10.3920 | Buy Now | |
DISTI #
1-1825010-3
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 1500 In Stock |
|
$4.2800 / $5.4600 | Buy Now |
DISTI #
1-1825010-3
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 1-1825010-3) RoHS: Compliant Min Qty: 2880 Package Multiple: 1440 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2904 / $4.8440 | Buy Now |
DISTI #
40P4024
|
Avnet Americas | Switch Slide 4PDT Extended Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube - Bulk (Alt: 40P4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 206 Partner Stock |
|
$6.4600 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825010-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825010-3
TE Connectivity
Slide Switch, 4PDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |