-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA4JH04=R/A,TACT PB SW,160G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1658-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
114242 In Stock |
|
$0.1678 / $0.3100 | Buy Now |
DISTI #
1-1825027-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 1-1825027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 17252 |
|
$0.1188 / $0.1430 | Buy Now |
|
Future Electronics | Black 50 mA On / Off Straight Round Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 38457Bag |
|
$0.0900 / $0.1120 | Buy Now |
|
Future Electronics | Black 50 mA On / Off Straight Round Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
AMP1-1825027-1
|
Heilind Electronics | FSMRA4JH04=R/A,TACT PB SW ,160G | Americas - 38370 in Stock |
|
$0.1248 / $0.1503 | Buy Now |
|
Onlinecomponents.com | FSMRA4JH04=R/A,TACT PB SW,160G RoHS: Compliant |
53149 In Stock |
|
$0.1072 / $0.1158 | Buy Now |
DISTI #
1-1825027-1
|
TTI | Tactile Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 76150 In Stock |
|
$0.1000 / $0.1240 | Buy Now |
DISTI #
1-1825027-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 1-1825027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 17252 |
|
$0.1188 / $0.1430 | Buy Now |
DISTI #
1-1825027-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, OFF-(ON) Min Qty: 5 | 921 |
|
$0.2120 / $0.3100 | Buy Now |
DISTI #
1-1825027-1
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole - Bulk (Alt: 1-1825027-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 17252 |
|
$0.1188 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825027-1
TE Connectivity
FSMRA4JH04=R/A,TACT PB SW,160G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.226 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.25 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.62 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER OVER NICKEL | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |