-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825027-2-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
12555 In Stock |
|
$0.1355 / $0.2600 | Buy Now |
DISTI #
1-1825027-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece - Bulk (Alt: 1-1825027-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 40000 Container: Bulk | 40000 |
|
$0.1150 / $0.1219 | Buy Now |
DISTI #
506-1-1825027-2
|
Mouser Electronics | Tactile Switches R/A TACT 260 PB SWITCH RoHS: Compliant | 29503 |
|
$0.1270 / $0.2600 | Buy Now |
|
Future Electronics | SPST 8.35 mm Side Actuated Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 29000Bag |
|
$0.1080 / $0.1190 | Buy Now |
|
Future Electronics | SPST 8.35 mm Side Actuated Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 17000Bag |
|
$0.1080 / $0.1190 | Buy Now |
DISTI #
AMP1-1825027-2
|
Heilind Electronics | FSMRA4JHA04=R/A,TACT PB SW,260 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose RoHS: Compliant |
29546 In Stock |
|
$0.0964 / $0.1394 | Buy Now |
DISTI #
1-1825027-2
|
TTI | Tactile Switches R/A TACT 260 PB SWITCH Min Qty: 40000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.0980 / $0.1170 | Buy Now |
DISTI #
1-1825027-2
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose Piece - Bulk (Alt: 1-1825027-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 40000 Container: Bulk | 40000 |
|
$0.1150 / $0.1219 | Buy Now |
DISTI #
1-1825027-2
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 2.6N Min Qty: 5 | 426 |
|
$0.1290 / $0.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825027-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825027-2
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 12.36 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |